text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFR48N60P

N-Channel 600 V 150 mOhm Enhancement Mode Power MOSFET - ISOPLUS-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFR48N60P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 150mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 150nC
Package Style:  ISOPLUS-247
Mounting Method: Flange Mount
Features & Applications

The IXFR48N60P is a 600 V 32 A N-Channel Enhancement mode Power Mosfet available in ISOPLUS-247 Isolated tab Package.

Features:

  • International standard isolated package
  • UL recognized package
  • Silicon chip on Direct-Copper-Bond substrate
  • High power dissipation
  • Isolated mounting surface
  • 2500V electrical isolation
  • Unclamped Inductive Switching (UIS) rated
  • Low package inductance
  • easy to drive and to protect
  • Fast intrinsic diode

Advantages:

  • Easy to mount
  • Space savings
  • High power density
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$5,367.00
USD
Quantity
Unit Price
30
$18.11
60
$18.01
120
$17.92
150
$17.89
450+
$17.70
Product Variant Information section