text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFR48N60Q3

N-Channel 600 V 154 mOhm 140 nC HyperFET Power MosFet - ISOPLUS-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFR48N60Q3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 154mΩ
Rated Power Dissipation: 500|W
Qg Gate Charge: 140nC
Package Style:  ISOPLUS-247
Mounting Method: Through Hole
Features & Applications

The IXFR48N60Q3 is a part of HiperFETTM Q3 class power MOSFET. It has an operating temperature ranging from -55°C to +150°C.

Features and benefits:

  • Silicon Chip on Direct-Copper Bond (DCB) Substrate
  • Isolated Mounting Surface
  • Low Intrinsic Gate Resistance
  • 2500 V~ Electrical Isolation
  • Fast Intrinsic Rectifier
  • Avalanche Rated
  • Low Package Inductance
  • High Power Density
  • Easy to Mount
  • Space Savings

Applications:

  • DC-DC Converters
  • Battery Chargers
  • Switch-Mode and Resonant-Mode Power Supplies
  • DC Choppers
  • Temperature and Lighting Controls
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$9,249.00
USD
Quantity
Unit Price
30
$31.44
60
$31.25
90
$31.14
120
$31.07
150+
$30.83
Product Variant Information section