text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFT36N60P

N-Channel 600 V 36 A 190 mΩ Surface Mount PolarHV HiPerFET Power Mosfet - TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFT36N60P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.19Ω
Rated Power Dissipation: 650|W
Qg Gate Charge: 102nC
Package Style:  TO-268 (D3PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$3,273.00
USD
Quantity
Unit Price
30
$11.09
90
$11.00
150
$10.96
300
$10.91
600+
$10.82
Product Variant Information section