text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFT50N85XHV

N-Channel 850 V 50 A 105 mOhm SMT X-Class HiPerFET Power Mosfet - TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Littelfuse - IXYS IXFT50N85XHV - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 850V
Drain-Source On Resistance-Max: 105mΩ
Rated Power Dissipation: 890W
Qg Gate Charge: 152nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 50A
Turn-on Delay Time: 27ns
Turn-off Delay Time: 69ns
Rise Time: 30ns
Fall Time: 14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5.5V
Input Capacitance: 4480pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$5,079.00
USD
Quantity
Unit Price
2
$17.68
10
$17.47
30
$17.33
100
$17.18
250+
$16.93
Product Variant Information section