text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFT60N50P3

Single N-Channel 500 V 100 mOhm 1040 W Power Mosfet - TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Littelfuse - IXYS IXFT60N50P3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 110mΩ
Rated Power Dissipation: 1040|W
Qg Gate Charge: 96nC
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30
USA:
30
30
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$289.80
USD
Quantity
Unit Price
30
$9.66
90
$9.59
150
$9.56
450
$9.49
750+
$9.42
Product Variant Information section