text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFX180N25T

N-Channel 250 V 180 A 12.9 mΩ Through Hole GigaMOS Power Mosfet - PLUS247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFX180N25T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 0.0129Ω
Rated Power Dissipation: 1390|W
Qg Gate Charge: 345nC
Package Style:  PLUS-247
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$5,262.00
USD
Quantity
Unit Price
30
$17.76
60
$17.66
120
$17.57
150
$17.54
450+
$17.36
Product Variant Information section