text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFX240N15T2

N-Channel 150 V 240 A 5.2 mΩ Through Hole GigaMOS Power Mosfet - PLUS247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFX240N15T2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 0.0052Ω
Rated Power Dissipation: 1250|W
Qg Gate Charge: 460nC
Package Style:  PLUS-220
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$6,021.00
USD
Quantity
Unit Price
60
$20.42
120
$20.31
180
$20.25
240
$20.21
300+
$20.07
Product Variant Information section