text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFX32N90P

N-Channel 900 V 32 A 300 mΩ PolarP2 HiPerFET Power Mosfet - PLUS-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFX32N90P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 0.3Ω
Rated Power Dissipation: 960|W
Qg Gate Charge: 215nC
Package Style:  PLUS-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$6,621.00
USD
Quantity
Unit Price
30
$22.34
60
$22.22
120
$22.11
150
$22.07
450+
$21.84
Product Variant Information section