text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFX420N10T

Single N-Channel 100 V 1670 W 670 nC Through Hole Power Mosfet - PLUS247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFX420N10T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 2.6mΩ
Rated Power Dissipation: 1670|W
Qg Gate Charge: 670nC
Package Style:  PLUS-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$4,662.00
USD
Quantity
Unit Price
30
$15.85
60
$15.76
90
$15.70
120
$15.66
150+
$15.54
Product Variant Information section