text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFX48N60P

Single N-Channel 600 V 135 mOhm 830 W Power Mosfet - PLUS247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFX48N60P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 135mΩ
Rated Power Dissipation: 830|W
Qg Gate Charge: 150nC
Package Style:  PLUS-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$4,854.00
USD
Quantity
Unit Price
30
$16.46
90
$16.32
120
$16.29
300
$16.18
450+
$16.07
Product Variant Information section