text.skipToContent text.skipToNavigation

Manufacturer Part #

IXKH70N60C5

N-Channel 600 V 45 mOhm Enhancement Mode Power MOSFET

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXKH70N60C5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 45mΩ
Qg Gate Charge: 190nC
Package Style:  TO-247AD
Mounting Method: Flange Mount
Features & Applications

The IXKH70N60C5 is a 600 V 70 A N-Channel Enchancement Mode Power MOSFET available in TO-247 AD Package.

Features:

  • fast CoolMOS™ 1) power MOSFET 4th generation
    • High blocking capability
    • Lowest resistance
    • Avalanche rated for unclamped inductive switching (UIS)
    • Low thermal resistance due to reduced chip thickness
  • Enhanced total power density

Applications:

  • Switched mode power supplies (SMPS)
  • Uninterruptible power supplies (UPS)
  • Power factor correction (PFC)
  • Welding
  • Inductive heating
  • PDP and LCD adapter
Pricing Section
Global Stock:
0
USA:
0
120
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$6,858.00
USD
Quantity
Unit Price
30
$23.36
60
$23.23
90
$23.16
150
$23.06
300+
$22.86
Product Variant Information section