text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA08N100D2

N-Channel 1000 V 21 Ω SMT Depletion Mode Mosfet - TO-263AA

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
Littelfuse - IXYS IXTA08N100D2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 21Ω
Rated Power Dissipation: 60|W
Qg Gate Charge: 14.6nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$642.00
USD
Quantity
Unit Price
50
$2.17
200
$2.14
750
$2.11
1,250
$2.10
2,500+
$2.06
Product Variant Information section