text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA12N50P

N-Channel 500 V 12 A 500 mΩ Surface Mount Polar Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTA12N50P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.5Ω
Rated Power Dissipation: 200|W
Qg Gate Charge: 29nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
350
Multiple Of:
50
Total
$1,018.50
USD
Quantity
Unit Price
50
$2.95
150
$2.91
500
$2.87
1,000
$2.84
2,000+
$2.80
Product Variant Information section