text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA140P05T

Single P-Channel 50 V 8 mOhm 298 W Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTA140P05T - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 0.008Ω
Rated Power Dissipation: 298|W
Qg Gate Charge: 200nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$1,881.00
USD
Quantity
Unit Price
50
$6.34
150
$6.29
250
$6.27
500
$6.24
1,000+
$6.20
Product Variant Information section