text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA170N075T2

N-Channel 75 V 170 A 5.4 mΩ Surface Mount TrenchT2 Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTA170N075T2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 0.0054Ω
Rated Power Dissipation: 360|W
Qg Gate Charge: 109nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$909.00
USD
Quantity
Unit Price
50
$3.07
150
$3.03
500
$2.98
1,000
$2.96
2,000+
$2.92
Product Variant Information section