text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA180N10T-TRL

IXTA Series Single N-Channel 100 V 6.4 mOhm 480 W Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Littelfuse - IXYS IXTA180N10T-TRL - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 6.4mΩ
Rated Power Dissipation: 480W
Qg Gate Charge: 151nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 180A
Turn-on Delay Time: 33ns
Turn-off Delay Time: 42ns
Rise Time: 54ns
Fall Time: 31ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4.5V
Input Capacitance: 6900pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$3,432.00
USD
Quantity
Unit Price
800
$4.29
1,600+
$4.23
Product Variant Information section