text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA1R4N120P

N-Channel 1200 V 86 W 24.8 nC Polar Power Mosfet Surface Mount - TO-263AA

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTA1R4N120P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 13Ω
Rated Power Dissipation: 86|W
Qg Gate Charge: 24.8nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$1,269.00
USD
Quantity
Unit Price
250
$4.23
500
$4.20
750
$4.18
1,000
$4.16
1,250+
$4.11
Product Variant Information section