text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA32P05T

P-Channel 50 V 39 mOhm Enhancement Mode Power MOSFET

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTA32P05T - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 39mΩ
Rated Power Dissipation: 83|W
Qg Gate Charge: 46nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The IXTA32P05T is a 50 V 32 A P-Channel Enchancement Mode Power MOSFET available in TO-226-3  Package.

Features:

  • International Standard Packages
  • Avalanche Rated
  • Extended FBSOA
  • Fast Intrinsic Diode
  • Low RDS(ON) and QG

Advantages:

  • Easy to Mount
  • Space Savings
  • High Power Density

Applications:

  • High-Side Switching
  • Push Pull Amplifiers
  • DC Choppers
  • Automatic Test Equipment
  • Current Regulators
  • Battery Charger Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$606.00
USD
Quantity
Unit Price
50
$2.05
200
$2.02
750
$1.99
1,250
$1.98
2,500+
$1.95
Product Variant Information section