text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA36N30P

N-Channel 300 V 120 mΩ 70 nC PolarHT Mosfet - TO-263 (D2PAK)

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTA36N30P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 110mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 70nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$1,092.00
USD
Quantity
Unit Price
50
$3.72
150
$3.67
250
$3.64
1,000
$3.58
1,500+
$3.54
Product Variant Information section