text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA44P15T

DiscMSFT PChan-Trench Gate TO-263D2

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Littelfuse - IXYS IXTA44P15T - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 65mΩ
Rated Power Dissipation: 298W
Qg Gate Charge: 175nC
Gate-Source Voltage-Max [Vgss]: 15V
Drain Current: 44A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 50ns
Rise Time: 42ns
Fall Time: 17ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 13.4nF
Series: TrenchP
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$1,542.00
USD
Quantity
Unit Price
300
$5.14
600
$5.10
900
$5.07
1,200
$5.05
1,500+
$5.00
Product Variant Information section