text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA44P15T-TRL

IXTA44P15T Series 150 V 65 mOhm SMT P-Channel Power MOSFETs - TO-263-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse - IXYS IXTA44P15T-TRL - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 65mΩ
Rated Power Dissipation: 298|W
Qg Gate Charge: 175nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$4,000.00
USD
Quantity
Unit Price
800+
$5.00