text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA60N10T

N-Channel 100 V 60 A 18 mΩ Surface Mount TrenchMV Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTA60N10T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 18mΩ
Rated Power Dissipation: 176|W
Qg Gate Charge: 49nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$920.00
USD
Quantity
Unit Price
50
$1.87
200
$1.84
750
$1.82
1,250
$1.81
2,500+
$1.77
Product Variant Information section