text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA76N25T

N-Channel 250 V 76 A 39 mΩ Surface Mount Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTA76N25T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 39mΩ
Rated Power Dissipation: 460|W
Qg Gate Charge: 92nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$1,374.00
USD
Quantity
Unit Price
50
$4.67
150
$4.61
250
$4.58
1,000
$4.51
1,500+
$4.46
Product Variant Information section