text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA80N10T

N-Channel 100 V 80 A 14 mΩ Surface Mount TrenchMV Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTA80N10T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 14mΩ
Rated Power Dissipation: 230|W
Qg Gate Charge: 60nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
350
Multiple Of:
50
Total
$966.00
USD
Quantity
Unit Price
50
$2.80
200
$2.76
500
$2.73
1,250
$2.70
2,000+
$2.66
Product Variant Information section