text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTH10P50P

Single P-Channel 500 V 1 Ohm 300 W Power Mosfet - TO-247 AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTH10P50P - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.75Ω
Rated Power Dissipation: 300|W
Qg Gate Charge: 130nC
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$1,983.00
USD
Quantity
Unit Price
30
$6.68
90
$6.63
150
$6.61
600
$6.55
900+
$6.51
Product Variant Information section