text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTH22N50P

N-Channel 500 V 22 A 270 mΩ Flange Mount Power Mosfet - TO-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTH22N50P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 270mΩ
Rated Power Dissipation: 350|W
Qg Gate Charge: 50nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$1,431.00
USD
Quantity
Unit Price
30
$4.91
90
$4.85
300
$4.77
600
$4.73
1,200+
$4.66
Product Variant Information section