text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTH60N20L2

N-Channel 200 V 60 A 0.045 Ohm Mosfet TO-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTH60N20L2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 45mΩ
Rated Power Dissipation: 540|W
Qg Gate Charge: 255nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$5,322.00
USD
Quantity
Unit Price
30
$17.96
60
$17.87
120
$17.77
150
$17.74
450+
$17.56
Product Variant Information section