text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTH80N20L

IXTH80N20L Series 200 V 80 A N-Channel Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTH80N20L - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 32mΩ
Rated Power Dissipation: 520|W
Qg Gate Charge: 180nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 80A
Turn-on Delay Time: 29ns
Turn-off Delay Time: 72ns
Operating Temp Range: -55°C to +150°C
Technology: PowerTrench
Input Capacitance: 616pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$3,960.00
USD
Quantity
Unit Price
2
$13.80
10
$13.64
30
$13.53
125
$13.40
300+
$13.20
Product Variant Information section