text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTH8P50

Single P-Channel 500 V 1.2 Ohm 180 W Power Mosfet - TO-247 AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTH8P50 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 180|W
Qg Gate Charge: 130nC
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$2,235.00
USD
Quantity
Unit Price
30
$7.53
90
$7.48
150
$7.45
600
$7.38
900+
$7.34
Product Variant Information section