text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTK46N50L

Single N-Channel 500 V 160 mOhm 700 W Power MOSFET - TO-264

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTK46N50L - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 160mΩ
Rated Power Dissipation: 700|W
Qg Gate Charge: 260nC
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$14,289.00
USD
Quantity
Unit Price
1
$50.02
4
$49.41
20
$48.71
40
$48.41
125+
$47.63
Product Variant Information section