text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTN200N10L2

N-Channel 100 V 11 mOhm 540 nC 830 W Power MOSFET - SOT-227

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Littelfuse - IXYS IXTN200N10L2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 11mΩ
Rated Power Dissipation: 830|W
Qg Gate Charge: 540nC
Package Style:  SOT-227
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$54.23
USD
Quantity
Unit Price
1
$54.23
4
$53.57
20
$52.81
40
$52.49
125+
$51.65
Product Variant Information section