text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTN62N50L

N-Channel 500 V 62 A 100 mΩ Chassis Mount Power Mosfet - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTN62N50L - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 100mΩ
Rated Power Dissipation: 800|W
Qg Gate Charge: 550nC
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
300
Multiple Of:
10
Total
$25,188.00
USD
Quantity
Unit Price
10
$86.04
20
$85.41
30
$85.04
40
$84.78
50+
$83.96
Product Variant Information section