text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTN8N150L

N-Channel 1500 V 3.6 Ohm Surface Mount Linear Power MOSFET - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTN8N150L - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1500V
Drain-Source On Resistance-Max: 3.6Ω
Rated Power Dissipation: 545|W
Qg Gate Charge: 250nC
Package Style:  SOT-227B
Mounting Method: Surface Mount
Features & Applications

The  IXTN8N150L is a 1500 V 7.5 A N-Channel Enchancement Mode Power MOSFET available in TO-227B Surface mount Package.

Features:

  • Designed for Linear Operations
  • International Standard Package
  • Molding Epoxies Maeet UL94 V-0
  • Flammability Classification
  • Guaranteed FBSOA at 60ºC
  • miniBLOC with Aluminum Nitride Isolation
  • Low RDS(on) HDMOSTM Process
  • Rugged Polysilicon Gate Cell Structure
  • Low Package Inductance

Advantages:

  • Easy to Mount
  • Space Savings
  • High Power Density

Applications:

  • Programmable Loads
  • Current Regulators
  • DC-DC Convertors
  • Battery Chargers
  • DC Choppers
  • Temperature and Lighting Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
300
Multiple Of:
10
Total
$18,045.00
USD
Quantity
Unit Price
1
$63.15
4
$62.35
15
$61.60
40
$61.05
100+
$60.15
Product Variant Information section