text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTP120P065T

P-Channel 65 V 120 A 10 mΩ Flange Mount TrenchP Power Mosfet - TO-220

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTP120P065T - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 65V
Drain-Source On Resistance-Max: 10mΩ
Rated Power Dissipation: 298|W
Qg Gate Charge: 185nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$1,494.00
USD
Quantity
Unit Price
50
$5.09
150
$5.02
250
$4.98
750
$4.92
1,250+
$4.86
Product Variant Information section