text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTP15N50L2

N-Channel 500 V 480 mOhm 300 W 123 nC Flange Mount Mosfet - TO-220

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTP15N50L2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 480mΩ
Rated Power Dissipation: 300W
Qg Gate Charge: 123nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 15A
Turn-on Delay Time: 38ns
Turn-off Delay Time: 110ns
Rise Time: 73ns
Fall Time: 65ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 4080pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$2,367.00
USD
Quantity
Unit Price
50
$7.97
150
$7.92
250
$7.89
500
$7.85
1,000+
$7.80
Product Variant Information section