text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTP160N10T

N-Channel 100 V 7 mOhm 132 nC TrenchMVTM Power MOSFET - TO-220-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Littelfuse - IXYS IXTP160N10T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 7mΩ
Rated Power Dissipation: 430|W
Qg Gate Charge: 132nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
50
Total
$1,086.00
USD
Quantity
Unit Price
50
$3.67
150
$3.62
500
$3.57
1,000
$3.54
2,000+
$3.49
Product Variant Information section