text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTP1N120P

N-Channel 1200 V 1 A 20 Ω Flange Mount PolarVHV Power Mosfet - TO-220

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTP1N120P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 20Ω
Rated Power Dissipation: 63|W
Qg Gate Charge: 17.6nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$1,068.00
USD
Quantity
Unit Price
50
$3.61
150
$3.56
500
$3.51
1,000
$3.48
2,000+
$3.43
Product Variant Information section