text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTP220N04T2

N-Channel 40 V 220 A 3.5 mΩ Flange Mount TrenchT2 Power Mosfet - TO-220

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTP220N04T2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 3.5mΩ
Rated Power Dissipation: 360|mW
Qg Gate Charge: 112nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
350
Multiple Of:
50
Total
$1,018.50
USD
Quantity
Unit Price
50
$2.95
150
$2.91
500
$2.87
1,000
$2.84
2,000+
$2.80
Product Variant Information section