text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTP28P065T

Single P-Channel 65 V 45 mOhm 83 W Power Mosfet - TO-220

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTP28P065T - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 65V
Drain-Source On Resistance-Max: 45mΩ
Rated Power Dissipation: 83|W
Qg Gate Charge: 46nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$801.00
USD
Quantity
Unit Price
50
$2.71
200
$2.67
500
$2.64
1,250
$2.61
2,000+
$2.57
Product Variant Information section