text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTP3N50D2

N-Channel 500 V 1.5 Ω 125 W Flange Mount Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTP3N50D2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 125|W
Qg Gate Charge: 40nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$1,005.00
USD
Quantity
Unit Price
50
$3.39
150
$3.35
500
$3.30
1,000
$3.27
2,000+
$3.22
Product Variant Information section