text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTP4N80P

N-Channel 800 V 3.6 A 3.4 Ω Flange Mount PolarHV Power Mosfet - TO-220

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTP4N80P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 3.4mΩ
Rated Power Dissipation: 100|W
Qg Gate Charge: 14.2nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$552.00
USD
Quantity
Unit Price
50
$1.87
200
$1.84
750
$1.81
1,250
$1.80
2,500+
$1.77
Product Variant Information section