text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTP60N10T

Single N-Channel 100 V 18 mOhm 176 W Power Mosfet - TO-220

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTP60N10T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 18mΩ
Rated Power Dissipation: 176|W
Qg Gate Charge: 49nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$543.00
USD
Quantity
Unit Price
50
$1.84
200
$1.81
750
$1.79
1,250
$1.78
2,500+
$1.75
Product Variant Information section