text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTP6N50D2

N-Channel 500 V 550 mOhm 300 W Power Mosfet Flange Mount - TO-220

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTP6N50D2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 550mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 96nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$2,226.00
USD
Quantity
Unit Price
50
$7.50
150
$7.45
250
$7.42
500
$7.39
1,000+
$7.33
Product Variant Information section