text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTQ200N10T

Single N-Channel 100 V 5.5 mOhm 550 W Power Mosfet - TO-3P

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTQ200N10T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 5.5mΩ
Rated Power Dissipation: 550|W
Qg Gate Charge: 152nC
Package Style:  TO-3P
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$1,743.00
USD
Quantity
Unit Price
30
$5.90
90
$5.86
300
$5.81
600
$5.79
1,200+
$5.74
Product Variant Information section