text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTQ22N60P

Single N-Channel 600 V 350 mOhm 400 W Power Mosfet - TO-3P

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTQ22N60P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 350mΩ
Rated Power Dissipation: 400|W
Qg Gate Charge: 62nC
Package Style:  TO-3P
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$1,701.00
USD
Quantity
Unit Price
30
$5.75
90
$5.71
300
$5.67
600
$5.65
1,200+
$5.60
Product Variant Information section