text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTQ74N20P

N-Channel 200 V 74 A 34 mΩ Through Hole PolarHT Power Mosfet - TO-3P

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTQ74N20P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 34mΩ
Rated Power Dissipation: 480|W
Qg Gate Charge: 107nC
Package Style:  TO-3P
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$1,632.00
USD
Quantity
Unit Price
30
$5.52
90
$5.48
300
$5.44
600
$5.42
1,200+
$5.37
Product Variant Information section