text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTQ82N25P

N-channel 250 V 82 A PolarHT Power MOSFET - TO-3P

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTQ82N25P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 35mΩ
Rated Power Dissipation: 500|W
Qg Gate Charge: 142nC
Package Style:  TO-3P
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$2,202.00
USD
Quantity
Unit Price
30
$7.42
90
$7.36
150
$7.34
600
$7.27
900+
$7.23
Product Variant Information section