text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTT12N150

N-Channel 1500 V 2 Ohm Surface Mount Power Mosfet - TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTT12N150 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1500V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 890|W
Qg Gate Charge: 106nC
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$4,482.00
USD
Quantity
Unit Price
30
$15.20
90
$15.08
120
$15.05
300
$14.94
450+
$14.84
Product Variant Information section