text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTT140P10T

P-Channel 100 V 140 A 12 mΩ Surface Mount TrenchP Power Mosfet - TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Littelfuse - IXYS IXTT140P10T - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 10mΩ
Rated Power Dissipation: 568|W
Qg Gate Charge: 400nC
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$552.00
USD
Quantity
Unit Price
30
$18.40
60
$18.30
120
$18.21
150
$18.17
450+
$17.98
Product Variant Information section