text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTT16N20D2

IXTT16N20D2 Series 200 V 80 mOhm N-Channel Depletion Mode Mosfet - TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Littelfuse - IXYS IXTT16N20D2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 80mΩ
Rated Power Dissipation: 695|W
Qg Gate Charge: 208nC
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,320
USA:
1,320
390
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$38.70
USD
Quantity
Unit Price
2
$19.35
10
$19.12
30
$18.97
100
$18.80
250+
$18.52
Product Variant Information section